LMK325B7476MM-TR
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X7R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK325B7476MM-TR
Alias/AKA:
CELMK325B7476MM-TR
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
472227uF
Voltage:
102253VDC
Package/Case:
12102239
Tolerance:
202252%
The LMK325B7476MM-TR is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
LMK325B7476MMTR
IN STOCK:
58,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3171
$158.550
1,000
$0.2858
$285.800
2,500
$0.2756
$689.000
5,000
$0.2712
$1,356.000
7,500
$0.2663
$1,997.250
10,000
$0.2623
$2,623.000
15,000
$0.2584
$3,876.000
25,000
+
$0.2545
$6,362.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3ED8
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount
TFM-110-02-S-D-WT
Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
PIC24FV32KA302-I/SS
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
2267078-1
TMS6T5B2M2RE
MCP23017-E/SS
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - 28-Pin.