LMK325BJ476MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK325BJ476MM-T
Alias/AKA:
CELMK325BJ476MM-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
472227uF
Voltage:
102253VDC
Package/Case:
12102239
Tolerance:
202252%
The Taiyo Yuden LMK325BJ476MM-T is a high-quality multi-layer ceramic capacitor commonly used in surface mount technology (SMD) applications. With a capacitance of 47uF and a tolerance of ±20%, it is suitable for a wide range of electronic circuitry. Operating at a voltage of 10VDC, this capacitor provides reliable and stable performance. Incorporating X5R dielectric material, it offers excellent temperature stability within a temperature range of -55°C to +85°C. The compact 1210 package size ensures easy installation on PCBs. This component is supplied in a tape and reel packaging, ensuring efficient and convenient automated assembly processes.
Search Keywords:
LMK325BJ476MMT
IN STOCK:
6,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2614
$130.700
1,000
$0.2466
$246.600
2,500
$0.2366
$591.500
5,000
$0.2074
$1,037.000
7,500
$0.2021
$1,515.750
25,000
$0.1753
$4,382.500
50,000
$0.1727
$8,635.000
100,000
+
$0.1701
$17,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T201MH9V3BE
Subminiature Toggle Switch
ERJ-2RKF9531X
Res Thick Film 0402 9.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
45718-0002
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
25PEV330M10X10.5
Aluminum Polymer - SMD - 330uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C