help desk software
DATA SHEET

LMNRS6045T330MMGK

Taiyo Yuden

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 183.3mOhm DCR 2424 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMNRS6045T330MMGK
Alias/AKA:
NRS6045T330MMGK
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
REEL
Inductance:
33 uH
Type:
Power
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.4 A
Maximum DC Resistance:
183.3 mOhm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 183.3mOhm DCR 2424 T/R
Search Keywords:
LMNRS6045T330MMGK
IN STOCK: 30,625
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.1319
$197.850
3,000
$0.1265
$379.500
6,000
$0.1246
$747.600
7,500
$0.1228
$921.000
10,500
$0.1209
$1,269.450
25,500
$0.1191
$3,037.050
51,000
$0.1157
$5,900.700
100,500 +
$0.1140
$11,457.000
Tools/3D Models
Product Guides