Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMNS10155T100MNA
Alias/AKA:
NS10155T100MNA
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
4.4 A
Maximum DC Resistance:
24 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 24mOhm DCR T/R
Search Keywords:
LMNS10155T100MNA
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4044
$202.200
1,000
$0.3875
$387.500
2,500
$0.3720
$930.000
5,000
$0.3579
$1,789.500
7,500
$0.3525
$2,643.750
10,000
$0.3472
$3,472.000
15,000
$0.3420
$5,130.000
25,000
+
$0.3369
$8,422.500
Product Guides