help desk software
DATA SHEET

LMNS12565T470MNV

Taiyo Yuden

Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 69mOhm DCR Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMNS12565T470MNV
Alias/AKA:
NS12565T470MNV
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Inductance:
47 uH
Type:
Power
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.78 A
Maximum DC Resistance:
0.069 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 69mOhm DCR Automotive T/R
Search Keywords:
LMNS12565T470MNV
IN STOCK: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.836
$418.000
1,000
$0.810
$810.000
1,500
$0.785
$1,177.500
2,000 +
$0.774
$1,548.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides