help desk software
DATA SHEET

LMTLF9UAH502WR32K1

Taiyo Yuden

Common Mode Chokes Dual 5mH 1kHz 320mA 2.5Ohm DCR Thru-Hole Bulk

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMTLF9UAH502WR32K1
Alias/AKA:
TLF9UAH502WR32K1
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BOX
Family:
TLF
Impedance:
N/A
Attenuation:
N/A
Dimension:
15 x 17 x 12 mm
Configuration:
Dual
Common Mode Chokes Dual 5mH 1kHz 320mA 2.5Ohm DCR Thru-Hole Bulk
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3658
$182.900
1,000
$0.3604
$360.400
2,500
$0.3385
$846.250
5,000
$0.3239
$1,619.500
7,500
$0.3191
$2,393.250
10,000
$0.3143
$3,143.000
15,000
$0.3096
$4,644.000
25,000 +
$0.3049
$7,622.500
Tools/3D Models
Product Guides