help desk software
DATA SHEET

MBKK2012T4R7M

Taiyo Yuden

Inductor Power Chip Wirewound 4.7uH 20% 1MHz Metal 600mA 615mOhm DCR 0805 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
MBKK2012T4R7M
Alias/AKA:
LQMBKK2012T4R7M
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Inductance:
4.7 uH
Type:
Power Chip
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
600 mA
Maximum DC Resistance:
615 mOhm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Metal 600mA 615mOhm DCR 0805 T/R
Search Keywords:
MBKK2012T4R7M
IN STOCK: 2,650
Ships today, if you order in
You may purchase in-stock quantity up to 2,650
Minimum Order:
3000
Available in less than min:
2650
Multiple:
3000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0777
$0.0777
3,000
$0.0706
$211.8000
6,000
$0.0678
$406.8000
9,000
$0.0668
$601.2000
12,000
$0.0658
$789.6000
27,000
$0.0643
$1,736.1000
51,000
$0.0634
$3,233.4000
102,000
$0.0620
$6,324.0000
150,000 +
$0.0610
$9,150.0000
Tools/3D Models
Product Guides