Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
MCF08062G470-T
Alias/AKA:
LRMCF08062G470-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Family:
MCF
Attenuation:
N/A
Dimension:
0.9mm x 0.7mm x 0.453114mm
Configuration:
Dual3100
Impedance:
473102Ohm
Life Cycle:
Discontinued
Common Mode Chokes Dual 47Ohm 100MHz 0.1A 4Ohm DCR SMD T/R
Search Keywords:
MCF08062G470T
This product is discontinued, but still in stock
IN STOCK:
300
Can Ship immediately
You may purchase in-stock quantity up to 300
Minimum Order:
10000
Available in less than min:
300
Multiple:
10000
Quantity
Unit Price
Ext. Price
1
$0.0649
$0.0649
10,000
$0.0590
$590.0000
20,000
$0.0550
$1,100.0000
40,000
$0.0510
$2,040.0000
80,000
+
$0.0500
$4,000.0000
Product Guides