NR3015T100M
Taiyo YudenInductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.71A 0.276Ohm DCR 1212 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NR3015T100M
Alias/AKA:
LMNR3015T100M
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Inductance:
10 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
0.71 A
Maximum DC Resistance:
0.276 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Life Cycle:
Discontinued
The Taiyo Yuden NR3015T100M is a power shielded wirewound inductor with a nominal inductance of 10uH and a 20% tolerance. It is designed for use in applications requiring reliable and efficient power management. The inductor features a 100KHz ferrite core, ensuring excellent magnetic performance and minimal losses. With a maximum current rating of 0.71A and a resistance of 0.276Ohm, it efficiently handles a range of power requirements. The NR3015T100M is packaged in a 1212 case size, making it suitable for high-density circuit designs. This inductor comes in tape and reel packaging for easy handling and automated assembly.
Search Keywords:
NR3015T100M
This product is discontinued, but still in stock
IN STOCK:
17,485
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Quantity
Unit Price
Ext. Price
2,000
$0.1265
$253.000
4,000
$0.1246
$498.400
6,000
$0.1221
$732.600
8,000
$0.1202
$961.600
26,000
$0.1182
$3,073.200
50,000
$0.1103
$5,515.000
100,000
$0.1086
$10,860.000
150,000
+
$0.1070
$16,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50394-8100
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
PJ-051AH
2.0 x 6.0 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
MCP2551-I/SN
CANBus Transceiver - 1Mbps - Sleep/Standby - 5V - 8-Pin.
PCF0805-13-1K8BT1
Thin Film Nichrome Chip Resistor - 0.1W - 1.8 Kohm ±0.1% - ±5ppm/°C - SMD 0805