help desk software
DATA SHEET

NRH2412T100MNGH

Taiyo Yuden

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA 720mOhm DCR T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRH2412T100MNGH
Alias/AKA:
LMNRH2412T100MNGH
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
0.45 A
Maximum DC Resistance:
0.72 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA 720mOhm DCR T/R
Search Keywords:
NRH2412T100MNGH
IN STOCK: 0
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.0726
$181.500
5,000
$0.0715
$357.500
7,500
$0.0695
$521.250
10,000
$0.0684
$684.000
25,000
$0.0657
$1,642.500
50,000
$0.0647
$3,235.000
100,000
$0.0631
$6,310.000
150,000 +
$0.0621
$9,315.000
Tools/3D Models
Product Guides