NRS4012T3R3MDGJ
Taiyo YudenInductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 84mOhm DCR 1515 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRS4012T3R3MDGJ
Alias/AKA:
LMNRS4012T3R3MDGJ
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
REEL
Inductance:
3.3 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.7 A
Maximum DC Resistance:
0.084 Ohm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 84mOhm DCR 1515 T/R
Search Keywords:
NRS4012T3R3MDGJ
IN STOCK:
0
Minimum Order:
4500
Multiple:
4500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4,500
$0.0955
$429.750
9,000
$0.0940
$846.000
13,500
$0.0926
$1,250.100
27,000
$0.0902
$2,435.400
54,000
$0.0867
$4,681.800
103,500
$0.0854
$8,838.900
153,000
+
$0.0841
$12,867.300
Product Guides