NRS8040T220MJGJ
Taiyo YudenInductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRS8040T220MJGJ
Alias/AKA:
LMNRS8040T220MJGJ
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Inductance:
22 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
2.2 A
Maximum DC Resistance:
0.0858 Ohm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Search Keywords:
NRS8040T220MJGJ
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1755
$175.500
3,000
$0.1684
$505.200
5,000
$0.1658
$829.000
8,000
$0.1634
$1,307.200
25,000
$0.1540
$3,850.000
50,000
$0.1517
$7,585.000
100,000
+
$0.1494
$14,940.000
Product Guides