Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
PAS1016LR2R3205
Alias/AKA:
CPPAS1016LR2R3205
RoHS:
Yes
HTS:
8532290040
COO:
JP
Supplier Standard Pack
200
Package Type:
Bulk
Capacitance Value:
2 F
Voltage:
2.3 VDC
Equivalent Series Resistance:
N/A
Leakage Current:
N/A
Mounting:
Through Hole
Dimension:
N/A
Operating Temperature:
-25 to 60 °C
Lead Pitch For Radial:
N/A
Tolerance:
20 %
Life Cycle:
Discontinued
Cap Supercap 2F 2.3V 20% Radial Cylindrical 60°C
This product is discontinued, but still in stock
IN STOCK:
17
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.75
$19.750
10
+
$17.39
$173.900
Product Guides