TMK105B7223KV-F
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 25VDC - X7R - 0402 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK105B7223KV-F
Alias/AKA:
RMTMK105B7223KV-F
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Capacitance Value:
0.0222227uF
Voltage:
252253VDC
Package/Case:
04022239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 25VDC - X7R - 0402 - Tape&Reel
Search Keywords:
TMK105B7223KVF
IN STOCK:
110,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0046
$46.000
30,000
$0.0039
$117.000
50,000
$0.0033
$165.000
100,000
$0.0033
$330.000
150,000
$0.0032
$480.000
250,000
$0.0032
$800.000
500,000
+
$0.0030
$1,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides