TMK105BJ104KV-F
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 25VDC - X5R - 0402 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK105BJ104KV-F
Alias/AKA:
RMTMK105BJ104KV-F
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Capacitance Value:
0.12227uF
Voltage:
252253VDC
Package/Case:
04022239
Tolerance:
102252%
The TMK105BJ104KV-F is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 0402 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
TMK105BJ104KVF
IN STOCK:
3,023,427
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0050
$50.000
30,000
$0.0048
$144.000
50,000
$0.0045
$225.000
100,000
$0.0042
$420.000
150,000
$0.0041
$615.000
250,000
$0.0038
$950.000
500,000
+
$0.0037
$1,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
TRAPC6MX
Conn XLR Connector M 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Bulk
JMK107BJ475KA-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel
ECA-1VM470I
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo
EMK212BBJ226MG-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 0805 - Tape&Reel