help desk software
DATA SHEET

TMK212AB7475KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X7R - 0805 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK212AB7475KG-T
Alias/AKA:
CETMK212AB7475KG-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
252253VDC
Package/Case:
08052239
Tolerance:
102252%
The TMK212AB7475KG-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0805 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
TMK212AB7475KGT
IN STOCK: 162,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0461
$138.300
6,000
$0.0456
$273.600
9,000
$0.0441
$396.900
12,000
$0.0424
$508.800
27,000
$0.0410
$1,107.000
51,000
$0.0406
$2,070.600
102,000
$0.0402
$4,100.400
150,000 +
$0.0398
$5,970.000
Tools/3D Models
Product Guides