help desk software
DATA SHEET

TMK212BJ105KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X5R - 0805 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK212BJ105KG-T
Alias/AKA:
CETMK212BJ105KG-T
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
1 uF
Voltage:
25 VDC
Package/Case:
0805
Tolerance:
10 %
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords:
TMK212BJ105KGT
IN STOCK: 90,089
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0199
$59.700
9,000
$0.0178
$160.200
27,000
$0.0168
$453.600
51,000
$0.0160
$816.000
102,000
$0.0158
$1,611.600
150,000
$0.0155
$2,325.000
252,000
$0.0153
$3,855.600
501,000 +
$0.0151
$7,565.100
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides