TMK325B7226KMHT
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 22uF ±10% - 25VDC - X7R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK325B7226KMHT
Alias/AKA:
CETMK325B7226KMHT
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
500
Capacitance Value:
222227uF
Voltage:
252253VDC
Package/Case:
12102239
Tolerance:
102252%
Taiyo Yuden TMK325B7226KMHT is a high-quality multi-layer ceramic capacitor. It is a surface mount device (SMD) type, making it easy to integrate into electronic circuit boards. With a capacitance of 22uF and a tolerance of ±10%, this capacitor offers excellent performance and stability. Its voltage rating is 25VDC, ensuring reliable operation under various conditions. The capacitor is designed with an X7R dielectric material, providing excellent temperature stability and low equivalent series resistance (ESR). Its compact 1210 size allows for space-efficient placement on the PCB. This specific part comes in a tape and reel packaging, making it suitable for automated assembly processes.
Search Keywords:
TMK325B7226KMHT
Possible Replacement options available. See Alternatives
IN STOCK:
4,900
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3935
$196.750
1,000
$0.3353
$335.300
2,500
$0.3122
$780.500
5,000
$0.2965
$1,482.500
7,500
$0.2935
$2,201.250
10,000
$0.2800
$2,800.000
15,000
$0.2772
$4,158.000
25,000
+
$0.2741
$6,852.500
Product Guides