TMK325BJ226MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK325BJ226MM-T
Alias/AKA:
CETMK325BJ226MM-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
222227uF
Voltage:
252253VDC
Package/Case:
12102239
Tolerance:
202252%
The TMK325BJ226MM-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
TMK325BJ226MMT
IN STOCK:
63,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1982
$99.100
1,000
$0.1947
$194.700
2,500
$0.1863
$465.750
5,000
$0.1815
$907.500
7,500
$0.1785
$1,338.750
25,000
$0.1756
$4,390.000
50,000
+
$0.1734
$8,670.000
Product Guides