UMK105B7103KVHF
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 50VDC - X7R - 0402 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK105B7103KVHF
Alias/AKA:
RMUMK105B7103KVHF
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Capacitance Value:
0.012227uF
Voltage:
502253VDC
Package/Case:
04022239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 50VDC - X7R - 0402 - Tape&Reel
Search Keywords:
UMK105B7103KVHF
IN STOCK:
190,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0034
$34.000
30,000
$0.0033
$99.000
50,000
$0.0032
$160.000
100,000
$0.0031
$310.000
150,000
$0.0030
$450.000
250,000
$0.0029
$725.000
500,000
+
$0.0028
$1,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GMK107AB7105KAHT
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X7R - 0603 - Tape&Reel
UMK105B7102KVHF
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X7R - 0402 - Tape&Reel
UMK105CG221JVHF
Multi Layer Ceramic Capacitor - SMD - 220pF ±5% - 50VDC - C0G - 0402 - Tape&Reel