UMK107AB7105KA-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0603 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK107AB7105KA-T
Alias/AKA:
CEUMK107AB7105KA-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
502253VDC
Package/Case:
06032239
Tolerance:
102252%
The UMK107AB7105KA-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
UMK107AB7105KAT
Possible Replacement options available. See Alternatives
IN STOCK:
300,004
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0403
$161.200
8,000
$0.0379
$303.200
12,000
$0.0362
$434.400
28,000
$0.0357
$999.600
52,000
$0.0343
$1,783.600
100,000
$0.0337
$3,370.000
152,000
$0.0329
$5,000.800
252,000
+
$0.0324
$8,164.800
Product Guides
CUSTOMERS
ALSO BOUGHT
17-8051-205
Touch Screen Capacitive USB 19.71in 5-Pin
5745783-6
25 MSFL RCPT RA 318 (SL,FM)
640445-4
04P MTA156 HDR ASSY FL/STR SN
GBPC-2
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
CD15FD221JO3F
Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...