UMK107B7474KA-TR
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 0603 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK107B7474KA-TR
Alias/AKA:
CEUMK107B7474KA-TR
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Capacitance Value:
0.472227uF
Voltage:
502253VDC
Package/Case:
06032239
Tolerance:
102252%
The UMK107B7474KA-TR is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
UMK107B7474KATR
Possible Replacement options available. See Alternatives
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0202
$80.800
12,000
$0.0195
$234.000
28,000
$0.0191
$534.800
52,000
$0.0189
$982.800
100,000
$0.0176
$1,760.000
152,000
$0.0174
$2,644.800
252,000
$0.0173
$4,359.600
500,000
+
$0.0171
$8,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31-315-RFX
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequ...
901-9877-RFX
RF Connector SMA Straight Crimp Plug for RG-174 RG-188 RG-316 50 Ohm
1-1469492-1
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1-1469492-7
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...