UMK107BJ105KA-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0603 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK107BJ105KA-T
Alias/AKA:
CEUMK107BJ105KA-T
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
502253VDC
Package/Case:
06032239
Tolerance:
102252%
The UMK107BJ105KA-T is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.
Search Keywords:
UMK107BJ105KAT
Possible Replacement options available. See Alternatives
IN STOCK:
71,897
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0287
$114.800
8,000
$0.0258
$206.400
28,000
$0.0239
$669.200
52,000
$0.0234
$1,216.800
100,000
$0.0199
$1,990.000
152,000
$0.0197
$2,994.400
252,000
$0.0190
$4,788.000
500,000
+
$0.0184
$9,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
92.931.3053.1
Insulated Header for PC Boards
3352E-1-105LF
Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin T...
92.932.3053.1
Conn Power M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
W51-A121B1-10
Circuit Breaker Thermal 1Pole 10A 125VAC
701W-X2/04
Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Snap In mounti...