UMK212B7224KG-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 50VDC - X7R - 0805 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK212B7224KG-T
Alias/AKA:
CEUMK212B7224KG-T
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Capacitance Value:
0.222227uF
Voltage:
502253VDC
Package/Case:
08052239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords:
UMK212B7224KGT
IN STOCK:
137,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0219
$65.700
9,000
$0.0173
$155.700
27,000
$0.0162
$437.400
51,000
$0.0151
$770.100
102,000
$0.0146
$1,489.200
150,000
$0.0131
$1,965.000
252,000
$0.0127
$3,200.400
501,000
+
$0.0123
$6,162.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
61765-2
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) ...
5103310-7
A/L LOW PRO HDR 34P RA BLACK
1-406525-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
1612618-4
Memory Socket - SODIMM Socket - 200 Contacts - Copper Alloy - Gold Plated Contacts.
557-1603-203F
LED Panel Mount Indicator Uni-Color Green 3270mcd Automotive 2-Pin