UMK316AB7475KL-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1206 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK316AB7475KL-T
Alias/AKA:
CEUMK316AB7475KL-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
502253VDC
Package/Case:
12062239
Tolerance:
102252%
The UMK316AB7475KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
UMK316AB7475KLT
IN STOCK:
160,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0488
$97.600
4,000
$0.0481
$192.400
8,000
$0.0473
$378.400
26,000
$0.0466
$1,211.600
50,000
$0.0459
$2,295.000
100,000
$0.0452
$4,520.000
150,000
$0.0446
$6,690.000
250,000
+
$0.0439
$10,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640389-2
02P MTA156 HDR ASSY SQ R/A F/L
640456-4
04P MTA100 HDR ASSY F/L SQ STR
TMK316B7106KL-TD
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel
95501-2441
Conn RJ-11 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
102-1CH-S-U01-12VDC
Miniature PCB Relay - SPDT - 1 Form C - 20A - 12VDC Coil - Sealed - Through Hole.