help desk software
DATA SHEET

UMK316B7474KL-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 1206 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK316B7474KL-T
Alias/AKA:
CEUMK316B7474KL-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
0.47 uF
Voltage:
50 VDC
Package/Case:
1206
Tolerance:
10 %
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 1206 - Tape&Reel
Search Keywords:
UMK316B7474KLT
  Possible Replacement options available.  See Alternatives
IN STOCK: 7,255
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0428
$85.600
6,000
$0.0422
$253.200
10,000
$0.0402
$402.000
26,000
$0.0396
$1,029.600
50,000
$0.0390
$1,950.000
100,000
$0.0380
$3,800.000
150,000
$0.0374
$5,610.000
250,000 +
$0.0369
$9,225.000
Tools/3D Models
Product Guides