UMK316BBJ106ML-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X5R - 1206 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK316BBJ106ML-T
Alias/AKA:
CEUMK316BBJ106ML-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
502253VDC
Package/Case:
12062239
Tolerance:
202252%
The UMK316BBJ106ML-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
UMK316BBJ106MLT
IN STOCK:
94,001
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0585
$117.000
4,000
$0.0579
$231.600
6,000
$0.0573
$343.800
8,000
$0.0568
$454.400
26,000
$0.0562
$1,461.200
50,000
$0.0556
$2,780.000
100,000
$0.0551
$5,510.000
150,000
+
$0.0545
$8,175.000
Product Guides