UMK325AB7106KM-P
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X7R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325AB7106KM-P
Alias/AKA:
CEUMK325AB7106KM-P
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
The Taiyo Yuden part UMK325AB7106KM-P is a high-quality multi-layer ceramic capacitor designed for surface mount applications. It has a capacitance of 10uF with a tolerance of ±10% and can withstand a maximum voltage of 50VDC. This capacitor is built using X7R dielectric material, which provides stable performance over a wide temperature range. With its compact 1210 package size, it is suitable for various electronic devices. The capacitor is conveniently packaged on a tape reel for easy handling and automated assembly processes.
Search Keywords:
UMK325AB7106KMP
Possible Replacement options available. See Alternatives
IN STOCK:
50,633
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1690
$169.000
3,000
$0.1629
$488.700
5,000
$0.1600
$800.000
8,000
$0.1584
$1,267.200
10,000
$0.1551
$1,551.000
25,000
$0.1512
$3,780.000
50,000
$0.1493
$7,465.000
100,000
+
$0.1478
$14,780.000
Product Guides