UMK325AB7106KM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X7R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325AB7106KM-T
Alias/AKA:
CEUMK325AB7106KM-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
10 uF
Voltage:
50 VDC
Package/Case:
1210
Tolerance:
10 %
The Taiyo Yuden UMK325AB7106KM-T is a high-quality multi-layer ceramic capacitor designed for surface-mount applications. With a capacitance of 10uF and a tolerance of ±10%, it is suitable for a wide range of electronic circuits. The capacitor is rated at 50VDC, ensuring reliable performance in various voltage requirements. It features X7R dielectric material, which offers stable performance over a wide temperature range. The compact 1210 package size makes it easy to integrate into circuit designs. The capacitor is supplied in a convenient tape and reel packaging, enabling efficient pick and place manufacturing processes. Trust Taiyo Yuden's superior quality and performance for all your capacitor needs.
Search Keywords:
UMK325AB7106KMT
Possible Replacement options available. See Alternatives
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2002
$100.100
1,000
$0.1858
$185.800
2,500
$0.1830
$457.500
5,000
$0.1803
$901.500
7,500
$0.1776
$1,332.000
25,000
$0.1749
$4,372.500
50,000
+
$0.1723
$8,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202A174-4/86-0
Heat Shrink Boot - Shell Size 74 - 2.039" (51.79mm)/1.390" (35.31mm) Large, 2.039" (51.79m...
UMK325BJ106MM-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X5R - 1210 - Tape&Reel
J422D-26L
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Rela...