UMK325AB7106MM-P
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325AB7106MM-P
Alias/AKA:
CEUMK325AB7106MM-P
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
502253VDC
Package/Case:
12102239
Tolerance:
202252%
The TAIYO YUDEN UMK325AB7106MM-P is a high-quality Multi Layer Ceramic Capacitor in surface-mount technology. This capacitor has a capacitance of 10uF with a tolerance of ±20%, a voltage rating of 50VDC, and features an X7R dielectric material. It is designed in a compact 1210 package size and is supplied in Tape & Reel packaging for easy handling and automated assembly. This reliable and durable capacitor is ideal for a wide range of electronic applications requiring high performance and stability.
Search Keywords:
UMK325AB7106MMP
Possible Replacement options available. See Alternatives
IN STOCK:
8,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1913
$191.300
3,000
$0.1707
$512.100
5,000
$0.1681
$840.500
8,000
$0.1656
$1,324.800
10,000
$0.1631
$1,631.000
25,000
$0.1541
$3,852.500
50,000
$0.1483
$7,415.000
100,000
+
$0.1461
$14,610.000
Product Guides