help desk software
DATA SHEET

UMK325B7475MM-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325B7475MM-T
Alias/AKA:
CEUMK325B7475MM-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Capacitance Value:
4.7 uF
Voltage:
50 VDC
Package/Case:
1210
Tolerance:
20 %
The Taiyo Yuden part UMK325B7475MM-T is a high-quality multi-layer ceramic capacitor designed for surface-mount applications. With a capacitance of 4.7uF and a tolerance of ±20%, this capacitor provides excellent electrical performance and stability. It has a high voltage rating of 50VDC, making it suitable for a wide range of electronic devices and circuits. The X7R dielectric material ensures low loss and high capacitance stability over a wide temperature range. The compact 1210 package size allows for space-efficient PCB designs. This capacitor is supplied in tape and reel packaging, making it easy to handle and mount during automated assembly processes. Trust in Taiyo Yuden's reputation for reliability and performance with the UMK325B7475MM-T capacitor.
Search Keywords:
UMK325B7475MMT
IN STOCK: 94,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1800
$90.000
2,500
$0.1418
$354.500
5,000
$0.1356
$678.000
7,500
$0.1336
$1,002.000
25,000
$0.1282
$3,205.000
50,000
$0.1231
$6,155.000
100,000
$0.1213
$12,130.000
150,000 +
$0.1195
$17,925.000
Tools/3D Models
Product Guides