UMK325BJ106KM-P
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325BJ106KM-P
Alias/AKA:
CEUMK325BJ106KM-P
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
502253VDC
Package/Case:
12102239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Search Keywords:
UMK325BJ106KMP
Possible Replacement options available. See Alternatives
IN STOCK:
22,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1497
$149.700
3,000
$0.1426
$427.800
5,000
$0.1412
$706.000
8,000
$0.1376
$1,100.800
25,000
$0.1337
$3,342.500
50,000
$0.1324
$6,620.000
100,000
+
$0.1310
$13,100.000
Product Guides