UMK325BJ106MM-P
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325BJ106MM-P
Alias/AKA:
CEUMK325BJ106MM-P
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
502253VDC
Package/Case:
12102239
Tolerance:
202252%
The Taiyo Yuden UMK325BJ106MM-P is a multi-layer ceramic capacitor designed for surface mount applications. With a capacitance of 10uF and a tolerance of ±20%, it offers excellent stability and performance. Operating at a voltage of 50VDC, it is suitable for a wide range of electronic circuits and devices. The X5R dielectric material ensures high capacitance values even under changing temperature conditions. This capacitor is packaged in a compact 1210 size and is supplied in tape and reel format, making it easy to handle during automated assembly processes.
Search Keywords:
UMK325BJ106MMP
Possible Replacement options available. See Alternatives
IN STOCK:
19,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1521
$152.100
3,000
$0.1451
$435.300
5,000
$0.1415
$707.500
8,000
$0.1388
$1,110.400
25,000
$0.1356
$3,390.000
50,000
$0.1327
$6,635.000
100,000
+
$0.1307
$13,070.000
Product Guides