UMK325BJ106MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325BJ106MM-T
Alias/AKA:
CEUMK325BJ106MM-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
502253VDC
Package/Case:
12102239
Tolerance:
202252%
The UMK325BJ106MM-T is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.
Search Keywords:
UMK325BJ106MMT
Possible Replacement options available. See Alternatives
IN STOCK:
345,650
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1801
$90.050
1,000
$0.1764
$176.400
2,500
$0.1686
$421.500
5,000
$0.1649
$824.500
7,500
$0.1585
$1,188.750
25,000
$0.1561
$3,902.500
50,000
$0.1505
$7,525.000
100,000
+
$0.1482
$14,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5227079-6
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock -...
UMK325AB7106KM-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X7R - 1210 - Tape&Reel
1515110000
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box
AT24C64D-SSHM-T
EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin - SOIC - Ta...
3224W-1-501E
Trimmer Potentiometer - 500 Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook...