UMK325BJ475MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325BJ475MM-T
Alias/AKA:
CEUMK325BJ475MM-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
502253VDC
Package/Case:
12102239
Tolerance:
202252%
The Taiyo Yuden UMK325BJ475MM-T is a high-quality Multi Layer Ceramic Capacitor (MLCC) designed to meet the demanding needs of modern electronics. This surface mount device (SMD) offers a capacitance of 4.7uF with a tolerance of ±20%. It operates at a maximum voltage of 50VDC, making it suitable for a wide range of applications.The UMK325BJ475MM-T features an X5R temperature coefficient, ensuring stable performance across a broad temperature range. With a compact 1210 package size, this capacitor offers a small footprint while providing excellent capacitance value.Packaged on a tape and reel, the UMK325BJ475MM-T is ideal for automated pick-and-place assembly, enabling efficient production processes. This high-performance MLCC is known for its reliability, durability, and low impedance, making it suitable for various electronic devices and applications, including consumer electronics, telecommunications equipment, automotive electronics, and industrial equipment.Choose the Taiyo Yuden UMK325BJ475MM-T for a reliable and effective solution for your capacitance needs.
Search Keywords:
UMK325BJ475MMT
IN STOCK:
17,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2457
$122.850
1,000
$0.2032
$203.200
2,500
$0.1784
$446.000
5,000
$0.1766
$883.000
7,500
$0.1717
$1,287.750
25,000
$0.1629
$4,072.500
50,000
$0.1572
$7,860.000
100,000
+
$0.1556
$15,560.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
553-0212F
LED Bi-Level Bi-Color Green/Red 650nm 4-Pin Bulk
1840366
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
D2MV-01-1C3
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
VAM-22
Switch Access Snap Action Switch Roller Leaf Spring
1604530000
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box