Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
10C012
RoHS:
Yes
HTS:
8504314035
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
230,115 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
150 mA
Power Rating:
N/A
Mounting:
Flange Mount/Through Hole
Dimension:
60 x 48.5 x 36 mm
Power Transformer 4000Vrms 6Term. PC Pin Flange Mount/Through Hole
Search Keywords:
10C012
IN STOCK:
171
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$22.78
$22.780
10
$21.19
$211.900
25
$20.55
$513.750
50
+
$19.78
$989.000
Product Guides