Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
11E012H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,9 V
Secondary Side Current:
800,300 mA
Power Rating:
N/A
Mounting:
Through Hole
Dimension:
56.4 x 53.1 x 49 mm
Life Cycle:
Discontinued
Power Transformer 4000Vrms 10Term. PC Pin Thru-Hole
Search Keywords:
11E012H
This product is discontinued, but still in stock
IN STOCK:
154
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$58.20
$58.200
10
$56.78
$567.800
20
+
$49.93
$998.600
Product Guides