help desk software
DATA SHEET

212AS03032

Tamura

Plug-In Adapter Single-OUT 3V 0.32A 3W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
212AS03032
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Input/Output Type:
AC/DC
Type:
N/A
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
3 V
Ripple & Noise:
N/A
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Input Frequency:
60 Hz
Line Regulation:
N/A
Load Regulation:
N/A
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
1500 V
Input Connector Type:
IEC Male
Life Cycle:
Discontinued
Plug-In Adapter Single-OUT 3V 0.32A 3W
Search Keywords:
212AS03032
  This product is discontinued, but still in stock
IN STOCK: 143
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.303
$21.515
50
$3.419
$170.950
100
$3.368
$336.800
300
$3.142
$942.600
500
$2.994
$1,497.000
1,000
$2.949
$2,949.000
2,500
$2.857
$7,142.500
5,000 +
$2.732
$13,660.000
Tools/3D Models
Product Guides