Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
212AS04025
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
3 W
Output Voltage:
4.5 VDC
Output Current:
0.25 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
132
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1500 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
64.0 x 40.0 x 36.0 mm
Dimensions L x W x H(in):
2.56 x 1.58 x 1.42 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 3 Watts: 4.5V @ 0.25A - NA Input Blades
Search Keywords:
212AS04025
This product is discontinued, but still in stock
IN STOCK:
381
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.219
$21.095
50
$3.603
$180.150
100
$3.352
$335.200
300
$3.080
$924.000
500
$3.030
$1,515.000
1,000
$2.935
$2,935.000
2,500
$2.845
$7,112.500
5,000
+
$2.801
$14,005.000
Product Guides