Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
212AS20007
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
1.5 W
Output Voltage:
20Vac
Output Current:
0.075 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
64.0 x 40.0 x 36.0 mm
Dimensions L x W x H(in):
2.67 x 1.58 x 1.40 in
Life Cycle:
Discontinued
AC/AC Adapter - Wall Mount - 3 Watts: 20V @ 0.075A - NA Input Blades
Search Keywords:
212AS20007
This product is discontinued, but still in stock
IN STOCK:
4,421
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.135
$41.350
50
$3.531
$176.550
300
$3.018
$905.400
500
$2.970
$1,485.000
1,000
$2.876
$2,876.000
2,500
$2.788
$6,970.000
5,000
$2.745
$13,725.000
7,500
+
$2.625
$19,687.500
Product Guides