help desk software
DATA SHEET

212AS24005

Tamura

AC/DC Adapter - Wall Mount - 1.7 Watts: 24V @ 0.05A - NA Input Blades

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
212AS24005
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
1.2 W
Output Voltage:
24 VDC
Output Current:
0.05 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
132
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
63.5 x 40.0 x 35.5 mm
Dimensions L x W x H(in):
2.56 x 1.58 x 1.42 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 1.7 Watts: 24V @ 0.05A - NA Input Blades
Search Keywords:
212AS24005
  This product is discontinued, but still in stock
IN STOCK: 782
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.725
$23.625
50
$3.755
$187.750
100
$3.698
$369.800
300
$3.450
$1,035.000
500
$3.287
$1,643.500
1,000
$3.238
$3,238.000
2,500
$3.138
$7,845.000
5,000 +
$2.999
$14,995.000
Tools/3D Models
Product Guides