help desk software
DATA SHEET

212AS24006

Tamura

AC/AC Adapter - Wall Mount - 3 Watts: 24V @ 0.06A - NA Input Blades

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
212AS24006
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
1.44 W
Output Voltage:
24Vac
Output Current:
0.06 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
64.0 x 40.0 x 36.0 mm
Dimensions L x W x H(in):
2.67 x 1.58 x 1.40 in
Life Cycle:
Discontinued
AC/AC Adapter - Wall Mount - 3 Watts: 24V @ 0.06A - NA Input Blades
Search Keywords:
212AS24006
  This product is discontinued, but still in stock
IN STOCK: 371
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.114
$41.140
50
$3.513
$175.650
300
$3.003
$900.900
500
$2.955
$1,477.500
1,000
$2.862
$2,862.000
2,500
$2.774
$6,935.000
5,000
$2.731
$13,655.000
7,500 +
$2.611
$19,582.500
Tools/3D Models
Product Guides