Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
318AS12037
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
4.5 W
Output Voltage:
12Vac
Output Current:
0.375 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
132
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
70.0 x 46.0 x 43.0 mm
Dimensions L x W x H(in):
2.76 x 1.82 x 1.70 in
Life Cycle:
Discontinued
AC/AC Adapter - Wall Mount - 8 Watts: 12V @ 0.375A - NA Input Blades
Search Keywords:
318AS12037
This product is discontinued, but still in stock
IN STOCK:
56
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.000
$25.000
80
$3.972
$317.760
160
$3.773
$603.680
320
$3.591
$1,149.120
560
$3.478
$1,947.680
1,040
$3.426
$3,563.040
2,560
$3.320
$8,499.200
5,040
+
$3.174
$15,996.960
Product Guides