Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
318AS15025
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
3.7 W
Output Voltage:
15 VDC
Output Current:
0.25 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
132
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
70.0 x 46.0 x 43.0 mm
Dimensions L x W x H(in):
2.76 x 1.82 x 1.70 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 3.75 Watts: 15V @ 0.25A - NA Input Blades
Search Keywords:
318AS15025
This product is discontinued, but still in stock
IN STOCK:
741
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.422
$27.110
80
$4.308
$344.640
160
$4.092
$654.720
320
$3.894
$1,246.080
560
$3.771
$2,111.760
1,040
$3.655
$3,801.200
2,560
$3.600
$9,216.000
5,040
+
$3.441
$17,342.640
Product Guides