help desk software
DATA SHEET

3FS-516

Tamura

Power Transformer - Laminated Core - 115V Primary - Parallel 8V / Series 16V Secondary - Parallel 1.6A / Series 800mA - 12VA - PC Pin. .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
3FS-516
RoHS:
Yes
HTS:
8504314035
COO:
MM
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
16,8 V
Secondary Side Current:
800,1600 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
48.5 x 41.52 x 38 mm
The 3FS-516 from Tamura is laminated core power transformer with 115V primary, parallel 8V / series 16V secondary and parallel 1.6A / series 800mA maximum output current. This transformer has 12VA power and pc pin termination. Dimensions of this transformer are: 48.50mm L x 41.52mm W x 38.00mm H.
Search Keywords:
3FS516
IN STOCK: 41,975
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.80
$74.000
10
$14.57
$145.700
25
$14.36
$359.000
50
$14.14
$707.000
63
$13.93
$877.590
125
$8.64
$1,080.000
188
$6.82
$1,282.160
250 +
$6.69
$1,672.500
Tools/3D Models
Product Guides