Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
420A0002
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
The 420A0002 is AC/AC wall plug-in transformer with thermal overload protection.
Search Keywords:
420A0002
This product is discontinued, but still in stock
IN STOCK:
1,172
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.338
$41.690
25
$6.067
$151.675
100
$5.331
$533.100
250
$5.061
$1,265.250
500
$4.893
$2,446.500
1,000
$4.735
$4,735.000
2,500
$4.658
$11,645.000
5,000
+
$4.442
$22,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
PB-16
I/O Module Rack - 16 Channel - Card Edge - Screw Terminal Blocks.
53688-94
C Frame Solenoid Economical Construction
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
AH165-TFB11
Pushbutton Switch - Flush Rectangular Head - Black - 1NO+1NC.