Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
420A0005
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
The 420A0005 by Tamura is a 120VAC input, 24VAC 450mA output transformer. It has 2 prongs to directly plug into a standard household AC receptacle. Operating Temperature is from 0 to 40°C. The output connector is a stnadard barrel connector 5.5mm OD and 2.1mm ID. It is located at the end of a 22AWGx2 6 foot cord. Size is 61.5 x 55.5 x 41mm
Search Keywords:
420A0005
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.524
$37.620
25
$5.469
$136.725
100
$4.806
$480.600
250
$4.641
$1,160.250
500
$4.411
$2,205.500
1,000
$4.268
$4,268.000
2,500
$4.200
$10,500.000
5,000
+
$4.004
$20,020.000
Product Guides