Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
420AS24037
RoHS:
Yes
Supplier Standard Pack
80
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
9 W
Output Voltage:
24Vac
Output Current:
0.375 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
No
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
72.0 x 52.0 x 46.5 mm
Dimensions L x W x H(in):
2.84 x 2.05 x 1.84 in
Life Cycle:
Discontinued
AC/AC Adapter - Wall Mount - 9 Watts: 24V @ 0.375A - NA Input Blades
Search Keywords:
420AS24037
This product is discontinued, but still in stock
IN STOCK:
135
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.075
$30.375
80
$4.827
$386.160
160
$4.585
$733.600
320
$4.364
$1,396.480
560
$4.226
$2,366.560
1,040
$4.096
$4,259.840
2,560
$4.034
$10,327.040
5,040
+
$3.856
$19,434.240
Product Guides