825A0057-03
TamuraAC/AC Adapter - Wall Mount - 15.84 Watts: 24V @ 0.66A - Screw Terminals - NA Input Blades
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
825A0057-03
RoHS:
No
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
16 W
Output Voltage:
24 VAC
Output Current:
0.66 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, CSA
Efficiency:
Not Spec'd
Output Connector Type:
Screw Terminals
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Not App
Output Cord Length:
Not App
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
132
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1500 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
75.0 x 63.0 x 50.0 mm
Dimensions L x W x H(in):
2.96 x 2.49 x 1.97 in
Life Cycle:
Discontinued
AC/AC Adapter - Wall Mount - 15.84 Watts: 24V @ 0.66A - Screw Terminals - NA Input Blades
Search Keywords:
825A005703
This product is discontinued, but still in stock
IN STOCK:
19
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$49.00
$49.000
10
$46.00
$460.000
25
+
$43.00
$1,075.000
Product Guides