830A0062-03
TamuraAC/AC Adapter - Wall Mount - 20 Watts: 14V @ 1.43A - Screw Terminals - NA Input Blades
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
830A0062-03
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
20 W
Output Voltage:
14 VAC
Output Current:
1.43 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Screw Terminals
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
108 to 132
Minimum AC Input Voltage:
108
Maximum AC Input Voltage:
132
Input Frequency:
59.5 to 60.5 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
1000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
75.0 x 63.0 x 50.0 mm
Dimensions L x W x H(in):
2.96 x 2.49 x 1.97 in
AC/AC Adapter - Wall Mount - 20 Watts: 14V @ 1.43A - Screw Terminals - NA Input Blades
Search Keywords:
830A006203
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$39.48
$39.480
3
$26.63
$79.890
5
$25.01
$125.050
10
+
$23.90
$239.000
Product Guides